PDP SEO Portlet

244836-E

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 244836-E
Secondary Manufacturer Part#: 244836-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Header
Surface Mount
12
2
1.27 mm
SMCQ
1.75 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
0+
$0.00000