2402254-1
Cable Assembly OM4 5m 12POS Circular to 12(LC) Plug-12 Plug
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Inter-Series Cables
Avnet Manufacturer Part #: 2402254-1
Secondary Manufacturer Part#: 2402254-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| OM4 | ||
| 12POS Circular to 12(LC) | ||
| Plug-12 Plug | ||
| 2402253 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |