PDP SEO Portlet

2388954-1

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 2388954-1
Secondary Manufacturer Part#: 2388954-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 m
UL 1007|UL 3132
Black|Red
(4Power/12Signal) POS Connector to (4Power/12Signal) POS Power Connector
Receptacle-Receptacle
2388954
Solder-Solder
24|8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:25  
USD $:
25+
$43.66197
50+
$43.05556
75+
$42.46575
125+
$41.89189
250+
$40.78947
625+
$39.74359
1250+
$38.75000