PDP SEO Portlet

2369833-3

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 2369833-3
Secondary Manufacturer Part#: 2369833-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
1.57 mm
Copper Alloy
Gold Over Nickel
Black
Tin Over Nickel
260 °C
10 mOhm
1.1 A
Surface Mount
168
2
-55 to 105 °C
0.6 mm
8.38 mm
69.38 x 8.38 x 11.1 mm
11.1 mm
2369833
Solder
Card Edge
29 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  7000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:2100  Mult:700  
USD $: