PDP SEO Portlet

2344604-1

Conn Power Card Edge SKT 16 POS 2.65mm Solder ST Through Hole T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2344604-1
Secondary Manufacturer Part#: 2344604-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
LCP (Liquid Crystal Polymer) Body
Straight
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Through Hole
16
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.97183
4800+
$1.94444
7200+
$1.91781
12000+
$1.89189
24000+
$1.84211
60000+
$1.79487
120000+
$1.75000