2337225-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Thermoplastic | ||
| Stainless Steel | ||
| Silver | ||
| Non-Illuminated | ||
| Silver over Nickel | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 300000 Cycles | ||
| Surface Mount | ||
| 160 g/m | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST | ||
| 2.8 x 1.9 x 0.6 mm | ||
| SMD | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.50.70.00 |
| Schedule B: | 8536.50.70.00 |