2328702-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| Natural | ||
| Gold over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.5 mm | ||
| 3.83 mm | ||
| 5 x 3.83 x 1.05 mm | ||
| 1.05 mm | ||
| 5 mm | ||
| 2328702 | ||
| Solder | ||
| FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |