PDP SEO Portlet

2327672-3

Conn Card Edge SKT 56 POS 0.6mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: 連接器, PC板, 卡邊連接器
Avnet Manufacturer Part #: 2327672-3
Secondary Manufacturer Part#: 2327672-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
LCP (Liquid Crystal Polymer) Body
Right Angle
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount
56
SLIVER 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536904000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.94366
4000+
$3.88889
6000+
$3.83562
10000+
$3.78378
20000+
$3.68421
50000+
$3.58974
100000+
$3.50000