PDP SEO Portlet

2327671-3

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2327671-3
Secondary Manufacturer Part#: 2327671-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
LCP (Liquid Crystal Polymer) Body
Right Angle
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount
84
SLIVER 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$6.83831
3000+
$6.74333
4500+
$6.65096
7500+
$6.56108
15000+
$6.38842
37500+
$6.22462
75000+
$6.06900