PDP SEO Portlet

2306334-3

Ultra Small C-Clip Spring Contact for Board to Board Connectors Stainless Steel 1 A

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2306334-3
Secondary Manufacturer Part#: 2306334-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra Small Spring Fingers from TE provide one of the smallest footprints in the market which saves valuable PCB space and allowing for use in a broad range of applications with space. It also boasts an anti-lifting design which improves efficiency by locking the tip of the contact within the sidewall of the spring finger, which helps to prevent the contact from getting caught on an operator's glove during assembly.

  • Closed-loop contact design ensures reliable connection to the PCB, better normal force and higher current capacity (1.5A)
  • Robust side wall minimizes overcompression
  • Pick-and-place area supports auto-assembly processes
  • Offered in different heights and styles
  • Operating Temperature: -45 to +85?°C

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Board to Board Connectors
-40 to 85 °C
1 mm
2 x 1 x 1.2 mm
1.2 mm
2 mm
2306334
Ultra Small C-Clip Spring Contact

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:90000  Mult:90000  
USD $:
0+
$0.00000