2041119-1
Connector, Mini PCIe, 52 Contacts, 0.8 mm, Receptacle, Surface Mount, 2 Rows
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mini PCI Express Card | ||
| 1 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Flash over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 52 | ||
| Solder | ||
| 50 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |