PDP SEO Portlet

2032439-1

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 2032439-1
Secondary Manufacturer Part#: 2032439-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UMCC to STD SMA Plug Interseries Cable Assembly
  • Ultra low profile (2.0mm Type II or 2.5mm Type III maximum mated height)
  • Easy snap on/off mating
  • Small footprint on PCB (3mm x 3mm)
  • Excellent performance to 6 GHz

Technical Attributes

Find Similar Parts

Description Value
0.2 m
1.37mm Coaxial
Black
UMCC to SMA
Brass|Phosphor Bronze
Gold
Plug to Plug
-40 to 90 to 90 °C
2032439

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.10.00.3
Schedule B: 8536.69.10.00.3
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000