PDP SEO Portlet

2013289-2

Conn DDR3 SODIMM Socket Receptacle 204 POS 0.6mm Solder RA Surface Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2013289-2
Secondary Manufacturer Part#: 2013289-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold Flash Over Nickel
Surface Mount
204
-55 to 85 °C
0.6000 mm
26.5 mm
71 x 26.5 x 5.9 mm mm
5.9 mm
71 mm
8.2 mm
2013289
Solder
DDR3 SODIMM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:10800  Mult:240  
USD $:
0+
$0.00000