PDP SEO Portlet

20011424-00

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 20011424-00
Secondary Manufacturer Part#: 20011424-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 100g
12
125 °C
-40 °C
Analog
830M1 Series
X, Y, Z (Accelerometer)
12.5mV/g
LCC
5.5
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 322 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $: