20011423-01
Accelerometer Triple ±50g 3.3V 25mV/g 12-Pin SMD T/R
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 20011423-01
Secondary Manufacturer Part#: 20011423-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 50g | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| 830M1 Series | ||
| X, Y, Z (Accelerometer) | ||
| 25mV/g | ||
| LCC | ||
| 5.5 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | null |