2-2176350-1
SMD Chip Resistor, 2.2 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-2176350-1
Secondary Manufacturer Part#: 2-2176350-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 6.35 mm | ||
| CRGCQ Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 2.2 kOhm | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| General Purpose | ||
| 100 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |