2-2176230-2
SMD Chip Resistor, 47 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-2176230-2
Secondary Manufacturer Part#: 2-2176230-2
- RoHS 10 Compliant
- Tariff Charges
Type 3522 Series SMD 4.7K ohms power resistor is a high power device, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
- 3 Watts at 70°C
- Small size to power ratio
- Supplied on tape
- Value marked on resistor
- 500 volt maximum overload
- 250 volt working voltage
- Terminal finish: matte tin over nickel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 3.0000 W | ||
| 6.35 mm | ||
| 3522 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 47 | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| Thick Film | ||
| 100.0000 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8536904000 |