2-2013311-2
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-2013311-2
Secondary Manufacturer Part#: 2-2013311-2
- RoHS 10 Compliant
- Tariff Charges
This DIMM sockets address interconnect requirements across server, communications, and notebook platforms. This product portfolio is designed around JEDEC industry standards. Sockets are offered with a variety of features designed to meet high speed data applications where peak performance is required.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| 0.6000 mm | ||
| 26.5 mm | ||
| 75.9 x 26.5 x 9.2 mm | ||
| 9.2 mm | ||
| 75.9 mm | ||
| 8.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |