2-2013310-2
Manufacturer:TE Connectivity
Product Category:
null
Avnet Manufacturer Part #: 2-2013310-2
Secondary Manufacturer Part#: 2-2013310-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| 0.6000 mm | ||
| 9.9 mm | ||
| 75.9 x 9.9 x 26.5 mm | ||
| 26.5 mm | ||
| 75.9 mm | ||
| 8.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |