PDP SEO Portlet

2-1827876-3

Conn Power HDR 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 2-1827876-3
Secondary Manufacturer Part#: 2-1827876-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Gold
Header
Tin over Nickel
260
Through Hole
-55 to 105 °C
6
2.5000 mm
15 mm
10.1 x 15 x 11.8
11.8 mm
10.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1840  Mult:1840  
USD $:
0+
$0.00000