PDP SEO Portlet

2-1630027-5

Res Wirewound 0.56 Ohm 5% 300W ±50ppm/°C Aluminum Housed Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1630027-5
Secondary Manufacturer Part#: 2-1630027-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
300 W
HS
0.56
5
Chassis Mount
Wirewound
Stud
Power
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:20  Mult:2  
USD $:
0+
$0.00000