PDP SEO Portlet

2-1571999-6

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 2-1571999-6
Secondary Manufacturer Part#: 2-1571999-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Over Nickel
Gold Over Nickel
265
100 mA
5 V
1000 Cycles
Through Hole
8
-30 to 85 °C
16
SPST
22.3 x 8.15 x 6 mm
ADP
DIP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $: