PDP SEO Portlet

2-1437667-8

Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437667-8
Secondary Manufacturer Part#: 2-1437667-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Barrier strip style terminal blocks from TE Connectivity are available in 3 main categories: dual-barrier, tri-barrier, and double row. Each category of barrier strip is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Dual-barriers and Tri-Barriers are very similar in that they are both offered with hardware which allows them to be used in either PCB or panel mount applications.

  • Available in centerline spacing from 0.250”- 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10-30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
  • Wire screw clamps are best suited for bare wire applications.
  • Common contact styles offered in both dualand tri-barriers: PCB pin, extended PCB pin, insulated ext. PCB pin, wire wrap, insulated wire wrap, solder turret, ins. solder turret, quick connect, ins. quick connect and non feed-thru

Technical Attributes

Find Similar Parts

Description Value
8.26 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5600  Mult:5600  
USD $:
0+
$0.00000