PDP SEO Portlet

1SNA115143R1200

Stud Terminal Block, Straight, 2 Position, DIN Rail Mount, Polyamide Body, Gray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1SNA115143R1200
Secondary Manufacturer Part#: 1SNA115143R1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide Body
Straight
70mm²
Gray
150A
1000 V
DIN Rail Mount
2
-40°C to 85°C °C
31 mm
51 mm
31mm x 51mm x 66mm
66 mm
31 mm
SNA Series
Stud Terminal Block
4AWG to 00AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: