PDP SEO Portlet

1969614-4

Conn Housing RCP 4 POS 4.2mm ST Cable Mount Bag/Box

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1969614-4
Secondary Manufacturer Part#: 1969614-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Natural
Cable Mount
-40 to 105 °C
4.2000 mm
19.8 mm
11.6 x 19.8 x 11.7
11.7 mm
11.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  50000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.14859
20000+
$0.14653
30000+
$0.14452
50000+
$0.14257
100000+
$0.13882
250000+
$0.13526
500000+
$0.13188