188744-1
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 188744-1
Secondary Manufacturer Part#: 188744-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.08 to 0.24 mm² | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Socket | ||
| Tin | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 100 to 105 °C | ||
| 1.5 um | ||
| 13.1 x 1.6 mm | ||
| 188744 | ||
| No | ||
| Crimp | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |