1879354-7
Res Power Metal Film 0.56 Ohm 5% 3W ±300ppm/°C Conformal Ammo Pack
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1879354-7
Secondary Manufacturer Part#: 1879354-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 W | ||
| RR | ||
| 0.56 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Film | ||
| ±300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.90 |
| Schedule B: | 8533.21.00.90 |