PDP SEO Portlet

1825096-5

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1825096-5
Secondary Manufacturer Part#: 1825096-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-30 to 65 °C
SPST
8.13 x 12.9 x 5.74 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 277 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.92508
2000+
$5.84279
3000+
$5.76275
5000+
$5.68488
10000+
$5.53528
25000+
$5.39335
50000+
$5.25851