PDP SEO Portlet

1825059-5

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825059-5
Secondary Manufacturer Part#: 1825059-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
260
Surface Mount
-30 to 85 °C
SPST
7.06 x 9.3 x 4.44 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$0.86487
7200+
$0.85286
10800+
$0.84118
18000+
$0.82981
36000+
$0.80797
90000+
$0.78726
180000+
$0.76758