PDP SEO Portlet

1825057-2

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1825057-2
Secondary Manufacturer Part#: 1825057-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
265
Through Hole
-30 to 85 °C
SPST
9.6 x 7.5 x 5.81 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509065
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.72535
3600+
$0.71528
5400+
$0.70548
9000+
$0.69595
18000+
$0.67763
45000+
$0.66026
90000+
$0.64375