PDP SEO Portlet

1825057-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825057-1
Secondary Manufacturer Part#: 1825057-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Extended Top Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Flash
Gold Flash
265
100 mA
5 V
1000 Cycles
Through Hole
2
-30 to 85 °C
4
SPST-NO
7.06 x 7.49 mm mm
ADE
DIP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
0+
$0.00000