PDP SEO Portlet

1825006-3

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1825006-3
Secondary Manufacturer Part#: 1825006-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Surface Mount
-45 to 100 °C
SPST
4.93 x 9.3 x 3 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:5400  Mult:5400  
USD $:
0+
$0.00000