177914-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
null
Avnet Manufacturer Part #: 177914-1
Secondary Manufacturer Part#: 177914-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Pre-Tin | ||
| 12 | ||
| Receptacle | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 14.7 x 3.5 x 3.7 mm | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |