175615-2
Conn Multilock Connector RCP 16 POS 2.5mm Solder RA Thru-Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 175615-2
Secondary Manufacturer Part#: 175615-2
- RoHS 10 Compliant
- Tariff Charges
AMP 040 seried MULTILOCK Connectors (Mark II) are small yet durable, easy-to-handle wire-to-board connectors.
The plug housing for wire termination has an intergral two-piece tyoe doubel-lock plate whick helps prevent contacts from being loaded halfway and provides post-loading connector stability. As with the standard type, these connectors are of housing lance design and consequently, there is no possibility of contact lances becoming tangled with one another.
- Small yet durable wire-to-wire and wire-to-board connector
- High-density wiring connectors with contacts on 2.5 [.098] centers
- Contacts have no lance and do not tangle with one another
- Easy to handle
- Consist of plug housing, receptacle contacts and board-mount cap housing (vertical mounting or horizontal mounting)
- Receptacle contacts for wire termination have a spring encased in a box-shaped encloser for protection against damage
- Plug housing is loaded with a two-piece double-lock plate 10 facilitate the loading of contact; the plate helps prevent contacts from being loaded halfway
- Board-mount cap housing assembly is available in two styles; horizontal and vertical both preloaded with posted tab contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Pre-Tin | ||
| Solder | ||
| 2.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |