PDP SEO Portlet

1717468-4

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 插座连接器
Avnet Manufacturer Part #: 1717468-4
Secondary Manufacturer Part#: 1717468-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
26.5 mm
71.5 x 26.5 x 6.75 mm
6.75 mm
71.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:720  Mult:240  
USD $:
0+
$0.00000