PDP SEO Portlet

1658670-1

D Sub Contact, HDP-22, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658670-1
Secondary Manufacturer Part#: 1658670-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658670-1 is a strip form Pin Contact for use with HDP-22 crimp series connectors, 28 to 22AWG wire range. Gold-plated brass base and tin-plated over nickel solder tail contact.

  • Crimp snap-in contact style

Technical Attributes

Find Similar Parts

Description Value
Straight
0.08 to 0.4 mm²
D-Subminiature Connector
Brass
Gold
22
Signal
Pin
Tin
15 mOhm
1.9 A
Cable Mount
-55 to 105 °C
1.9 mm
HDP-22
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:80000  Mult:80000  
USD $:
0+
$0.00000