1658607-1
Conn D-Subminiature PIN 50 POS 2.76mm IDT RA Cable Mount 50 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The 1658607-1 is a 50-position Amplimite D-sub Plug with phosphor bronze, duplex plated gold on mating end, bright tin on termination end, entire contact under plated nickel, tin-plated steel front shell, black thermoplastic (UL94V-0) housing, cover and cable stabilizer. With 4-40 threaded unplated brass inserts. IDC contact termination.
- Plug with 4-40 Threaded Inserts
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Wide range of application tooling
- Patented insulation displacement contact latches into the connector cover
- Contact design provides a “gas-tight” termination
- Qualified to Battelle Level III environment
- Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
- Certified by Canadian Standards Association, File No. LR 7189
- Listed and complies with UL 1863, Communication Circuit Accessories File No. E81956
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 15.39 mm | ||
| 74.16 x 15.39 x 22.91 mm | ||
| 22.91 mm | ||
| 74.16 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |