1623729-3
Resistor, 10 Ohm, ± 5%, 17 W, Axial Leaded, Wirewound, High Power
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1623729-3
Secondary Manufacturer Part#: 1623729-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -55 °C | ||
| 17 W | ||
| 75 mm | ||
| SBC Series | ||
| 10 mm | ||
| 10 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| Power | ||
| 400 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.80 |
| Schedule B: | 8533.21.00.80 |