PDP SEO Portlet

1623198-1

Res General Purpose Thick Film 0805 33 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R

Manufacturer:TE Connectivity
Product Category: 電阻器, 表面貼裝電阻器
Avnet Manufacturer Part #: 1623198-1
Secondary Manufacturer Part#: 1623198-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1/8 W
CRG
33
1
805
Thick Film
General Purpose
±200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00588
15000+
$0.00452