1622503-1
Resistor, 4.7 MOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1622503-1
Secondary Manufacturer Part#: 1622503-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 2.3 mm | ||
| 6.2 mm | ||
| LR Series | ||
| 4.7 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| General Purpose | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8536904000 |