PDP SEO Portlet

1577633-1

PIDG Ring Tongue Terminal 16-18AWG 22.73mm 7.92mm Nickel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1577633-1
Secondary Manufacturer Part#: 1577633-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel
7.92 mm
22.73 x 7.92 mm
22.73 mm
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: