PDP SEO Portlet

1571999-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571999-1
Secondary Manufacturer Part#: 1571999-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
265
100 mA
5 V
Through Hole
2
-30 to 85 to 85 °C
4
SPST-NO
7 x 10.25 x 6 mm
ADP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
0+
$0.00000