1571983-5
DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 1571983-5
Secondary Manufacturer Part#: 1571983-5
- RoHS 10 Compliant
- Tariff Charges
The 1571983-5 is a 4-position single-pole single-throw (SPST) sealed surface mount DIP Switch. The GDH series recessed rocker switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Half pitch
- Low profile
- L Style termination
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Recessed Rocker | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Gold Over Nickel | ||
| 260 | ||
| 25 mA | ||
| 24 V | ||
| 1000 Cycles | ||
| Surface Mount | ||
| 4 | ||
| -30 to 85 °C | ||
| 8 | ||
| SPST | ||
| 6.2 x 8.13 x 2.3 mm mm | ||
| GDH | ||
| SMD DIP | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |