PDP SEO Portlet

1546927-3

Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546927-3
Secondary Manufacturer Part#: 1546927-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
0.3 to 2 mm²
Brass|Steel
Tin
Black
Tin
265
15 A
Through Hole
3
1
-40 to 120 °C
8.2600 mm
15.49 mm
25.95 x 14.98 mm mm
14.98 mm
25.95 mm
1546927
Solder
300 V
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:5400  Mult:5400  
USD $:
0+
$0.00000