PDP SEO Portlet

1546074-3

Conn Terminal Block F 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Manufacturer:TE Connectivity
Product Category: 連接器, 接線端子, PCB接線端子
Avnet Manufacturer Part #: 1546074-3
Secondary Manufacturer Part#: 1546074-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.

  • Board Mount with Interlock
  • 5.08 mm Centerline
  • 35° Angled Wire Entry
  • 8 Position
  • Certified by the VDE Testing and Certification Institute VDE File No. 6917 (Two-Piece Version) VDE File No. 6920 (One-Piece Version)
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E60677
  • Certified by Canadian Standards Association, File No. 703157 n Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
5.08 mm
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
0+
$0.00000