147873-1
Switch Tactile N.O. SPST Rectangular Button J-Bend 12VDC 40000Cycles 180gf SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 147873-1
Secondary Manufacturer Part#: 147873-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rectangular Button | ||
| PPS (Polyphenylene Sulfide)|Stainless Steel | ||
| Copper Alloy | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 40,000 Cycles | ||
| Surface Mount | ||
| 180 g/m | ||
| -35 to 85 to 85 °C | ||
| 2 | ||
| SPST | ||
| 6 x 3.5 x 5 mm | ||
| FSM | ||
| N.O. | ||
| J-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |