PDP SEO Portlet

1462042-7

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 1462042-7
Secondary Manufacturer Part#: 1462042-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimum board-space 60 mm²
  • Slim line 10 x 6 mm, 0.39 x 0.24 inch
  • Low profile 5.65 mm, 0.222 inch
  • Switching power 60 W / 62.5 VA
  • Switching voltage 220 VDC / 250VAC
  • Switching current 2 / 5 A
  • Bifurcated

Technical Attributes

Find Similar Parts

Description Value
SPDT-CO
Palladium Ruthenium|Gold
5 V
Gold over Nickel Palladium
265
250 V
4 A
4 A
220 V
Through Hole
-40 to 85 °C
5
10 x 6 x 5.65 mm mm
IM
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: