PDP SEO Portlet

1462038-1

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1462038-1
Secondary Manufacturer Part#: 1462038-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
260
Surface Mount
-40 to 85 °C
10 x 7.5 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000