PDP SEO Portlet

1462037-4

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1462037-4
Secondary Manufacturer Part#: 1462037-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
265
Through Hole
-40 to 85 °C
10 x 6 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: