1393219-6
Power Relay, SPDT, 12 VDC, 5 A, PE Series, Through Hole, Non Latching
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393219-6
Secondary Manufacturer Part#: 1393219-6
- RoHS 10 Compliant
- Tariff Charges
- 1 pole 5 A, 1 form C (CO) or 1 form A (NO) contact
- Cadmium-free contacts
- Sensitive coil 200mW
- Ambient temperature 85°C
- Low height 10.0mm
- Plastic materials according to IEC 60335-1 (domestic appliances)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17.5 mA | ||
| SPDT | ||
| Nickel-Silver | ||
| 12 V | ||
| 265 | ||
| 400 V | ||
| 5 A | ||
| 9 V | ||
| Through Hole | ||
| -40 to 85 to 85 °C | ||
| 5 | ||
| 20 x 10 x 10 mm mm | ||
| PE | ||
| PC Pin | ||
| General Purpose Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |